AMC43DRMS-S288

Heilind Number:SULAMC43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRMS-S288

Detailed Description

Introducing the AMC43DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a low amperage rating of 3A. With a female gender and 2 rows of contacts, it offers versatile connectivity options. The Side Hole mount type and Card Extender termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. At a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The Loop Bellow contact type and Straddle orientation further enhance performance. With 86 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient installations. Gold termination plating ensures long-term reliability. Classified under the hi-rel category, the AMC43DRMSS288 is the ideal choice for aerospace, defense, and other mission-critical applications.