AMC43DRMS

Heilind Number:SULAMC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRMS

Detailed Description

Introducing the AMC43DRMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact plating of Gold and a voltage rating of 700 VAC, it guarantees optimal signal transmission and conductivity. The female gender, two rows, and side hole mount type make it versatile for various circuit board setups. Utilizing wire wrap termination method and Loop Bellow contact type, it offers secure and efficient wire connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet accommodates 86 positions, providing ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for industrial and aerospace applications. Trusted for its quality and performance, the AMC43DRMS is the ideal choice for your connectivity needs.