AMC43DRMT

Heilind Number:SULAMC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRMT

Detailed Description

Introducing the AMC43DRMT, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. Featuring PPS & Beryllium Copper construction with Gold contact plating, this connector ensures reliable signal transmission with minimal interference. The female gender, two rows, and threaded mount type offer secure and efficient installation. With a contact material of Beryllium Copper and contact type of Loop Bellow, it guarantees durability and consistent performance. Operating at a voltage of 700 VAC and with a current rating of 3A, it meets stringent electrical requirements. The Wire Wrap termination method and 2.54mm pitch facilitate easy and efficient wiring. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Its straight orientation, compact dimensions (15.49mm connector height, 9.4mm connector width), and gold termination plating make it ideal for space-constrained applications. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The AMC43DRMT is a standout choice for high-reliability connectivity solutions in various industries.