AMC43DRSH-S288

Heilind Number:SULAMC43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRSH-S288

Detailed Description

AMC43DRSH-S288 features a robust design perfect for high-reliability applications. This female connector, with two rows and 86 positions, is built for durability, with PPS and Beryllium Copper construction ensuring longevity. The termination method of Card Extender guarantees secure connections, while the Contact Type of Loop Bellow enhances performance. Gold plating on contacts and terminations not only offers excellent conductivity but also protects against corrosion. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is reliable in harsh environments. Its straddle orientation and clearance hole mount type provide versatility in installation. At a compact size of .61 inches in height and 9.4 mm in width, it's suitable for space-constrained PCB layouts. Whether in Board-to-Board or Card Edge connections, this connector excels in ensuring seamless and durable electrical interfaces.