AMC43DRSH

Heilind Number:SULAMC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRSH

Detailed Description

AMC43DRSH features a high-performance board-to-board connector designed for demanding applications. It boasts PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The female gender connector with two rows and a clearance hole mount type facilitates easy installation. Its Thru Hole termination method and gold contact plating guarantee secure and efficient connections. The 2.54mm pitch and straight orientation, along with 86 positions, provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Gold termination plating enhances longevity, making it a reliable choice for various electronic devices. Whether in aerospace, defense, or industrial applications, the AMC43DRSH connector ensures high performance and durability.