AMC43DRSI-S288

Heilind Number:SULAMC43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRSI-S288

Detailed Description

Introducing the AMC43DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, dual-row design, and threaded mount type make it versatile for various setups. Utilizing a card extender termination method and gold contact plating, it guarantees low contact resistance and extended durability. The contact type, Loop Bellow, offers excellent signal integrity, while the straddle orientation and 86 positions provide ample connectivity options. With a wide operating temperature range of -65 to 150°C, it's suitable for aerospace, military, and industrial applications. The compact size, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB integration. Gold termination plating ensures corrosion resistance, making it a long-lasting solution. Whether you're designing mission-critical systems or high-reliability electronics, the AMC43DRSIS288 connector delivers uncompromising performance.