AMC43DRSI

Heilind Number:SULAMC43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRSI

Detailed Description

Introducing the AMC43DRSI, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers reliable power transmission. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Its 2.54mm pitch and 86 positions make it ideal for complex board-to-board connections. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the Loop Bellow contact type ensures durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Whether used in aerospace, defense, or industrial applications, the AMC43DRSI delivers superior performance and reliability.