AMC43DRSN

Heilind Number:SULAMC43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRSN

Detailed Description

AMC43DRSN. This female connector, featuring two rows with a pitch of 2.54mm, offers reliable connectivity on PCBs. Crafted with PPS and Beryllium Copper, it ensures durability and high performance. The contact material is Beryllium Copper with Gold plating, guaranteeing efficient power transmission with a maximum voltage of 700 VAC and an amperage of 3A. Its straight orientation and no mounting requirement make it easy to integrate. With a total of 86 positions and a loop bellow contact type, this connector is ideal for various electronic applications. Operating smoothly in temperatures ranging from -65 to 150°C, it meets stringent quality standards. The tail length of 4.83mm and a compact height of 15.49mm ensure space-saving installation. Gold termination plating enhances longevity. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.