| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC43DRSS-S288 |
AMC43DRSS-S288
| Heilind Number: | SULAMC43DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DRSS-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 86 positions spread across 2 rows, it offers ample connectivity options. The female gender, side-hole mount type, and straddle orientation make it versatile for various PCB setups. With a maximum voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it guarantees reliable performance even in harsh environments. The unique Loop Bellow contact type and Gold termination plating further enhance signal integrity. Ideal for demanding industries, the AMC43DRSSS288 is a key component for maintaining seamless connectivity in critical systems.

