AMC43DRSS

Heilind Number:SULAMC43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRSS

Detailed Description

Introducing the AMC43DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Contact materials of Beryllium Copper with gold plating guarantee excellent signal integrity. Its loop bellow contact type and straight orientation provide easy and secure connections. With 86 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term durability. The AMC43DRSS is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial systems.