| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC43DRST |
AMC43DRST
| Heilind Number: | SULAMC43DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DRST, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and gold contact plating, it guarantees optimal signal transfer. The threaded mount type and thru-hole termination method provide secure and stable installation. Meeting stringent standards, including a 700VAC voltage rating and an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its 86 positions, 2.54mm pitch, and loop bellow contact type make it versatile for various board-to-board connections. The AMC43DRST is a top choice for industries where performance and reliability are paramount.

