AMC43DRTH

Heilind Number:SULAMC43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRTH

Detailed Description

Introducing the AMC43DRTH, a high-performance board-to-board connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The female gender, dual-row design with 86 positions, and straight orientation make it versatile for various PCB configurations. Gold-plated contacts on a 2.54mm pitch guarantee low contact resistance and high signal integrity. With a clearance hole mount and through-hole termination, installation is convenient. Operating temperature range of -65 to 150°C and gold-plated termination ensure durability. Whether in aerospace, defense, or industrial applications, the AMC43DRTH delivers exceptional performance, meeting the highest standards for quality and reliability.