AMC43DRTI-S13

Heilind Number:SULAMC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRTI-S13

Detailed Description

The AMC43DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 86 positions across 2 rows, it provides ample connectivity in a compact design. The female gender and threaded mount type offer secure and reliable installation. Featuring a contact material of Beryllium Copper with gold plating, it guarantees excellent signal transmission. Its full bellow contact type and straddle orientation further enhance its performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its termination method of card extender with gold plating on termination ensures long-lasting functionality. Ideal for high-reliability applications, the AMC43DRTI-S13 is a top choice for engineers and designers seeking premium connectivity solutions.