AMC43DRTI-S734

Heilind Number:SULAMC43DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC43DRTI-S734

Detailed Description

SKU AMC43DRTI-S734 offers a reliable and high-performance solution for your board-to-board PCB connection needs. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections. The termination method is through-hole, guaranteeing easy installation. The contact material is beryllium copper with gold plating, providing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the highest standards for power transmission. The full bellow contact type and straight orientation further enhance its efficiency. With 86 positions and a tail length of 5.08mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. The compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for space-efficient installation. Gold termination plating ensures long-lasting performance. Whether for industrial or commercial applications, this connector, belonging to the hi-rel AMC43DRTIS734 series, is a dependable choice.