AMC43DRTI-S93

Heilind Number:SULAMC43DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRTI-S93

Detailed Description

PPS & Beryllium Copper; .0 female connectors, SKU AMC43DRTI-S93, are designed for high-performance applications requiring reliable power transmission. Featuring a sturdy threaded mount type and thru-hole termination method, these connectors ensure secure and stable connections. Constructed from durable Beryllium Copper with gold contact plating, they offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, these connectors are suitable for a wide range of electronic devices. The full bellow contact type and straight orientation provide easy mating and un-mating. With 86 positions and a tail length of 5.08mm, they offer ample connectivity options. Operating in a wide temperature range from -65 to 150°C, these connectors are suitable for harsh environments. With a compact height of 10.95mm and width of 10.16mm, they are ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under the Board to Board PCB Connectors and Card Edge Connectors category, these connectors are essential components for high-reliability systems.