AMC43DRTI

Heilind Number:SULAMC43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRTI

Detailed Description

This PPS & Beryllium Copper female connector, featuring a 2-row configuration with threaded mounting and through-hole termination, is designed for high-performance applications. Constructed with gold-plated beryllium copper contacts, it ensures reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The full bellow contact type and straight orientation further enhance its functionality. Boasting 86 positions and a tail length of 5.08mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB applications. Gold termination plating ensures long-term performance. This connector belongs to the high-quality AMC43DRTI series, making it a reliable choice for board-to-board and card edge connections in demanding industrial and commercial settings.