AMC43DRTN

Heilind Number:SULAMC43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRTN

Detailed Description

Introducing the AMC43DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. The female gender, two rows of 86 positions, and straight orientation provide versatile connectivity options. Gold-plated Beryllium Copper contacts with a full bellow design offer low contact resistance and high durability. With a pitch of 2.54mm, this connector is ideal for precise PCB layouts. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in extreme conditions. The termination method of thru-hole soldering and gold termination plating ensure secure and reliable connections. Measuring at 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your PCB interconnect needs. Trust the AMC43DRTN for high reliability and performance in your electronic designs.