AMC43DRTS

Heilind Number:SULAMC43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRTS

Detailed Description

Introducing the AMC43DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector, with two rows and side hole mount type, provides easy and secure installation on PCBs. Utilizing gold contact plating and full bellow contact type, it guarantees low contact resistance and high signal integrity. With 86 positions and a pitch of 2.54mm, it enables dense board connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Gold termination plating ensures long-term reliability. Whether in aerospace, defense, or telecommunications, the AMC43DRTS is the perfect choice for high-reliability board-to-board connections.