| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC43DRXI |
AMC43DRXI
| Heilind Number: | SULAMC43DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity. With a 2-row layout and a pitch of 2.54mm, it offers 86 gold-plated contacts for optimal signal transmission. The Full Bellow contact type and threaded mounting method guarantee secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and a width of 10.16mm, makes it suitable for space-constrained installations. Trust the AMC43DRXI for efficient and durable board-to-board connections in your electronic systems.

