AMC43DRXN

Heilind Number:SULAMC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRXN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRXN

Detailed Description

Introducing the AMC43DRXN, a high-performance female connector designed for critical applications requiring reliable power and signal transmission. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power delivery. Featuring two rows of contacts with a pitch of 2.54mm, it allows for secure and precise connections on PCBs. The Thru Hole termination method guarantees robust soldering. The Beryllium Copper contacts with Gold plating provide low contact resistance and enhanced corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and 86 positions make it versatile for various board-to-board and card edge connections. With a connector height of 10.95mm and a width of 10.16mm, it offers a compact yet functional design. Gold termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the AMC43DRXN is a dependable solution for demanding connectivity needs.