AMC43DRYH-S734

Heilind Number:SULAMC43DRYH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRYH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRYH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRYH-S734

Detailed Description

AMC43DRYH-S734 features a high-performance Board-To-Board PCB Connector with two rows and 86 female contact positions, ideal for secure and reliable connections in electronic devices. Made from PPS and Beryllium Copper with gold contact plating, it ensures durability and efficient signal transmission even in demanding environments. The clearance hole mount type and straight orientation offer easy installation on PCBs. With a pitch of 2.54mm, it provides precise alignment. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent safety standards. The full bellow contact type and thru-hole termination method guarantee optimal connectivity. With a tail length of 11.18mm, it offers ample space for soldering. Its wide operating temperature range of -65 to 150°C makes it suitable for various applications. The compact design, with a connector height of 10.95mm and width of 10.16mm, saves space on the board. Termination plating with gold ensures long-term reliability. This connector, part of the AMC43DRYHS734 series, is a perfect choice for high-speed data transfer and power delivery in industrial and commercial electronics.