AMC43DRYH

Heilind Number:SULAMC43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRYH

Detailed Description

Introducing the AMC43DRYH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures secure and reliable connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts and full bellow design guarantee low contact resistance and long-term reliability, even under harsh conditions. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, clearance hole mount, and thru-hole termination method make it easy to install on PCBs. With 86 positions and a tail length of 11.18mm, it provides ample connectivity options. Whether for aerospace, military, or industrial use, the AMC43DRYH is the perfect choice for high-reliability applications.