AMC43DRYI

Heilind Number:SULAMC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRYI

Detailed Description

Introducing the AMC43DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With a female gender and two rows of contacts, it offers versatility in circuit board layouts. The threaded mount and thru-hole termination method guarantee secure and stable installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is suitable for high-density designs. The straight orientation and 86 positions accommodate complex interconnections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Gold termination plating ensures long-term durability. Classified under hi-rel components, the AMC43DRYI is a reliable solution for aerospace, defense, and other mission-critical systems.