AMC43DRYN

Heilind Number:SULAMC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRYN

Detailed Description

Introducing the AMC43DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it versatile for various PCB layouts. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method is through-hole, with a tail length of 11.18mm for secure attachment. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet efficient solution. Perfect for applications where durability and performance are paramount, the AMC43DRYN is a top choice in the realm of PCB connectors.