AMC43DRYS-S13

Heilind Number:SULAMC43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRYS-S13

Detailed Description

SKU AMC43DRYS-S13 features a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. The female connector has two rows, with a side-hole mount type and card extender termination method for easy installation. Contact materials include Beryllium Copper with gold plating, offering excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it suits various power and signal transmission needs. The 2.54mm pitch and 86 positions provide ample connectivity options. Featuring a full bellow contact type and straddle orientation, it guarantees secure mating. With a tail length of 10.8mm and a compact height and width of 10.95mm and 10.16mm respectively, it's suitable for space-constrained designs. Gold termination plating ensures long-term durability, even in harsh environments. This connector is ideal for high-reliability applications, making it a crucial component in advanced electronic systems.