AMC43DRYS-S93

Heilind Number:SULAMC43DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRYS-S93

Detailed Description

Introducing SKU AMC43DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity and durability. Featuring a 2.54mm pitch and capable of handling 3A of current at 700VAC, it guarantees reliable power transmission. The female connector with two rows, Full Bellow contact type, and gold-plated contacts offers superior signal integrity. With a straight orientation and 86 positions, it's perfect for compact PCB layouts. The termination method through-hole and gold-plated tail ensure secure and stable mounting. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, this connector, acronym AMC43DRYSS93, is the pinnacle of reliability and performance.