AMC43DRYS

Heilind Number:SULAMC43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRYS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRYS

Detailed Description

Introducing the AMC43DRYS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1in) and featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. Its female gender, two rows, and side hole mount type offer versatility in assembly. The Thru-Hole termination method, along with gold contact plating, guarantees excellent conductivity. Operating at voltage up to 700 VAC and an impressive amperage of 3A, it is suitable for various applications. With a straight orientation, Full Bellow contact type, and 86 positions, it provides comprehensive connectivity solutions. The connector's robust design, meeting an operating temperature range of -65 to 150°C, makes it ideal for use in harsh conditions. Its compact size, with a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), offers space-saving benefits. Gold termination plating ensures long-term performance. Classified under hi-rel, the AMC43DRYS connector is a reliable choice for aerospace, defense, or industrial applications.