AMC43DSXI

Heilind Number:SULAMC43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DSXI
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DSXI

Detailed Description

Introducing the AMC43DSXI Board-to-Board Connector, designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The connector's threaded mount type and through-hole termination method offer secure and stable installation. Its 43 positions with a pitch of 2.54mm accommodate multiple connections, making it ideal for complex circuitry. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact design with a height of 10.95mm and width of 10.16mm allow for easy integration into PCB layouts. Trust in the reliability of the AMC43DSXI for your connectivity needs in aerospace, defense, industrial, and telecommunications applications.