AMC43DSXN

Heilind Number:SULAMC43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DSXN
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DSXN

Detailed Description

Introducing the AMC43DSXN, a high-performance female connector designed for demanding electronic applications. Constructed with precision PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Featuring a single row with 43 gold-plated contacts, it offers efficient signal transmission at a pitch of 2.54mm. The contact type, Full Bellow, guarantees secure connections with minimal signal loss. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a variety of industries. Its straight orientation and no mounting requirement make installation easy, while the gold termination plating enhances durability. Measuring at 10.95mm in height and 10.16mm in width, this connector is compact yet robust, perfect for board-to-board or card edge connections. Trust the AMC43DSXN for high-reliability performance in your electronic designs.