AMC43DSXS

Heilind Number:SULAMC43DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DSXS
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DSXS

Detailed Description

Introducing SKU AMC43DSXS, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring contact material in beryllium copper with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 43 positions, it offers seamless connectivity in even the most demanding environments. The full bellow contact type and straight orientation guarantee secure mating, while the side hole mount type and thru-hole termination method facilitate easy installation. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is reliable in harsh conditions. Its compact size, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust in the AMC43DSXS for efficient and dependable board-to-board connections.