AMC43DTAD

Heilind Number:SULAMC43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTAD

Detailed Description

Introducing the AMC43DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector with two rows and 86 positions offers ample connectivity options. Gold contact plating guarantees excellent conductivity, while the Loop Bellow contact type and Right Angle orientation facilitate easy mating. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the AMC43DTAD is a dependable choice for your connectivity needs.