| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC43DTAI |
AMC43DTAI
| Heilind Number: | SULAMC43DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DTAI |
| ECAD Model: |
Specifications
Detailed Description
AMC43DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers two rows of 86 loop bellow contacts made of PPS and Beryllium Copper with gold plating, guaranteeing excellent conductivity. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its right-angle orientation and compact dimensions of 15.49mm connector height and 9.4mm width make it space-efficient. Ideal for high-reliability systems, this connector is a crucial component in various electronic devices.

