| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DTBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULAMC43DTBH |
AMC43DTBH
| Heilind Number: | SULAMC43DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DTBH, a high-performance board-to-board connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 86 positions, it offers ample connectivity options in a compact form factor. The gold-plated contact surfaces guarantee optimal signal integrity, while the Thru Hole termination method and right-angle orientation facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for applications requiring durability and stability. Trust the AMC43DTBH for seamless board-level interconnection in critical systems.

