AMC43DTEF

Heilind Number:SULAMC43DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTEF
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTEF

Detailed Description

The AMC43DTEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, along with two rows and 86 positions, offers versatile connectivity options. Utilizing a floating bobbin mount and eyelet termination method, installation is efficient and secure. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. The connector's full bellow contact type and straight orientation further enhance its performance. With a tail length of 6.99mm and a compact design, it facilitates dense PCB layouts. Operating within a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The AMC43DTEF is a reliable solution for your high-reliability connectivity needs.