| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DTEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULAMC43DTEH |
AMC43DTEH
| Heilind Number: | SULAMC43DTEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DTEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DTEH, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, this female connector is designed for reliable power transmission in demanding environments. Its two rows of contacts, terminated with eyelets and plated with gold, ensure secure and low-resistance connections. The 2.54mm pitch and 86 positions offer ample connectivity options, while the straight orientation and clearance hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust the AMC43DTEH for high-reliability connectivity in your PCB designs.

