AMC43DTEN

Heilind Number:SULAMC43DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTEN

Detailed Description

The AMC43DTEN is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a pitch of 2.54mm, it has two rows with a total of 86 positions for secure connections. The contact material is gold-plated Beryllium Copper, ensuring efficient conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is through eyelets, with a tail length of 6.99mm for easy installation. Its straight orientation and compact design with a height of 10.95mm and width of 10.16mm make it versatile for various PCB setups. Ideal for high-reliability applications, it is a crucial component for industries requiring robust connectivity solutions.