| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULAMC43DTKD-S288 |
AMC43DTKD-S288
| Heilind Number: | SULAMC43DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable and efficient power transmission with a current rating of 3A and voltage capability of 700VAC. Featuring a dual-row, 86-position layout with a 2.54mm pitch, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the AMC43DTKD-S288 for high-reliability performance in your PCB designs.

