AMC43DTKD

Heilind Number:SULAMC43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DTKD

Detailed Description

Introducing the AMC43DTKD, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3 A and a voltage capacity of 700 VAC. With two rows of contacts and a pitch of 2.54 mm, it ensures efficient signal transmission. The gold-plated Beryllium Copper contacts and Thru Hole termination method guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 86 positions make it versatile for various board-to-board PCB and card edge connections. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution. Trust the AMC43DTKD for your critical connectivity needs.