AMC43DTKN

Heilind Number:SULAMC43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTKN

Detailed Description

Introducing the AMC43DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures durability and reliability in all operating conditions. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type and thru-hole termination method offer secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, this connector is perfect for compact designs. With a straight orientation, 86 positions, and a temperature range of -65 to 150°C, it meets the most stringent requirements. Whether for aerospace, telecommunications, or industrial applications, the AMC43DTKN ensures optimal performance.