AMC43DTMD

Heilind Number:SULAMC43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTMD

Detailed Description

Introducing the AMC43DTMD, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures durability and reliability in extreme environments. Its 2.54mm pitch and 86 positions make it ideal for complex board-to-board connections, while the clearance hole mount type and right-angle orientation offer flexibility in installation. The gold contact plating guarantees excellent conductivity, rated for up to 700VAC and 3A. Tailored for precision, the contact type is a loop bellow, ensuring secure connections. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With its compact dimensions of 15.49mm in height and 9.4mm in width, it fits seamlessly into your PCB layout. Whether it's aerospace, telecommunications, or industrial applications, the AMC43DTMD is the perfect choice for high-reliability connectivity solutions.