| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULAMC43DTMH |
AMC43DTMH
| Heilind Number: | SULAMC43DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DTMH, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in extreme environments. With a 2.54mm pitch and 86 positions, it offers versatile connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing superior signal transmission. Its right-angle orientation and clearance hole mount type make it easy to integrate onto PCBs. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust the AMC43DTMH for secure and efficient board-to-board connections.

