AMC43DTMI

Heilind Number:SULAMC43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTMI

Detailed Description

Introducing the AMC43DTMI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding applications. This female connector features two rows of precision-engineered contacts, crafted from PPS and Beryllium Copper with gold plating for optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The innovative Loop Bellow contact type and threaded mount offer secure and stable connections, while the right-angle orientation and 86 positions cater to versatile installation needs. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector guarantees performance in any environment. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for high-reliability applications, the AMC43DTMI is the perfect choice for industries where precision and durability are paramount.