| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC43DTMN |
AMC43DTMN
| Heilind Number: | SULAMC43DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and two rows of 86 female contacts, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The right-angle orientation and no mounting design make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 150°C, it is suitable for extreme conditions. Trust the AMC43DTMN for secure and efficient board-to-board connections in your projects.

