AMC43DTMS

Heilind Number:SULAMC43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTMS

Detailed Description

Introducing the AMC43DTMS, a high-performance board-to-board PCB connector designed for demanding industrial applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a female gender, two rows of contacts, and a side-hole mount type, it offers secure and stable connectivity. The termination method is through-hole, with Beryllium Copper contacts plated in gold for enhanced conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation facilitate easy and efficient PCB assembly. With 86 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, and with a compact height of 15.49mm and width of 9.4mm, the AMC43DTMS is a versatile and space-saving solution for your connectivity needs.