AMC43DTMT

Heilind Number:SULAMC43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DTMT

Detailed Description

This high-performance female PCB connector, SKU AMC43DTMT, boasts a durable construction with PPS and Beryllium Copper materials, ensuring longevity and reliability in demanding applications. Featuring a threaded mount type and right-angle orientation, it offers secure and space-efficient PCB connections. With a contact plating of gold and a contact material of Beryllium Copper, it guarantees excellent conductivity. Boasting a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its 86 positions, arranged in two rows with a pitch of 2.54mm, facilitate high-density board-to-board connections. With a wide operating temperature range of -65 to 150°C, it is ideal for use in various environments. The termination method through-hole and termination plating gold ensure easy and reliable installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, this AMC43DTMT connector is a top choice for professionals seeking quality and performance in their PCB assembly projects.