| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DCKD |
AMC44DCKD
| Heilind Number: | SULAMC44DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact material and termination provide excellent conductivity and durability. With 88 positions across 2 rows, it offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in various industries. Trust the AMC44DCKD for secure and efficient board-to-board connections.

