AMC44DCKH

Heilind Number:SULAMC44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DCKH

Detailed Description

Introducing the AMC44DCKH, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows and 88 positions, perfect for intricate circuit connections. Constructed with PPS and Beryllium Copper, it ensures durability and reliable conductivity. The gold contact plating and termination provide excellent signal transmission. Operating at temperatures ranging from -65 to 150°C, it offers versatility in harsh environments. The straight orientation and clearance hole mount type make installation easy and secure. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent industry standards. Ideal for use in aerospace, military, and industrial sectors, the AMC44DCKH guarantees superior performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.