AMC44DCKI-S288

Heilind Number:SULAMC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DCKI-S288

Detailed Description

Introducing the AMC44DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 88 positions spread across 2 rows, it offers versatile connectivity options. The female gender, threaded mount type, and Card Extender termination method make installation a breeze. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in high-voltage environments (700 VAC). Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its Loop Bellow contact type and Straddle orientation further enhance performance. With a compact design (15.49mm connector height, 9.4mm connector width), it's ideal for space-constrained applications. Gold termination plating ensures long-term reliability. The AMC44DCKI-S288 is the perfect choice for mission-critical connectivity needs.