AMC44DCKI

Heilind Number:SULAMC44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DCKI

Detailed Description

Introducing the AMC44DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses. The female connector has two rows of 88 positions each, with a pitch of 2.54 mm. Its threaded mount and through-hole termination method guarantee secure installation on PCBs. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The unique loop bellow contact type provides superior performance and durability. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Gold-plated termination ensures long-term reliability. Whether for aerospace, medical, or telecommunications applications, the AMC44DCKI is the ideal choice for high-reliability connectivity solutions.