AMC44DCKN-S288

Heilind Number:SULAMC44DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DCKN-S288

Detailed Description

The AMC44DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector offers reliable connectivity for up to 88 positions. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The gold-plated contacts and termination method via Card Extender guarantee optimal conductivity. With a voltage rating of 700 VAC, it is suitable for use in power-intensive systems. Operating within a wide temperature range of -65 to 150°C, it maintains performance in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for aerospace, defense, and industrial applications, the AMC44DCKN-S288 sets the standard for high-reliability connectors.